
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
50 m
35 mm²
Polyvinyl chloride
10.10 mm
750 V
4519018/50
Black
Polyvinyl chloride (PVC)
450 V
1 x 35 mm²
H07V2-K 1x35 BK
35 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Black
450 V
1
10.10 mm
Bare
Eca
41.0 mm
Other
Round
User & Safety Instructions 3368674 LAPP 4519018/50 Wire 1 x 35 mm² Black 50 m