
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
1.5 mm²
Polyvinyl chloride
3.00 mm
750 V
4519031/100
Brown
Polyvinyl chloride (PVC)
450 V
1 x 1.5 mm²
H07V2-K 1X1,5 BN
1.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Brown
450 V
1
3.00 mm
Bare
Eca
12.6 mm
Other
Round
User & Safety Instructions 3368621 LAPP 4519031/100 Wire 1 x 1.5 mm² Brown 100 m