
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
2.5 mm²
Polyvinyl chloride
3.70 mm
750 V
4519042/100
Red
Polyvinyl chloride (PVC)
450 V
1 x 2.5 mm²
H07V2-K 1X2,5 RD
2.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Red
450 V
1
3.70 mm
Bare
Eca
15.4 mm
Other
Round
User & Safety Instructions 3368665 LAPP 4519042/100 Wire 1 x 2.5 mm² Red 100 m