
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
4 mm²
Polyvinyl chloride
4.20 mm
750 V
4519043/100
Red
Polyvinyl chloride (PVC)
450 V
1 x 4 mm²
H07V2-K 1X4 RD
4 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Red
450 V
1
4.20 mm
Bare
Eca
17.4 mm
Other
Round
User & Safety Instructions 3368686 LAPP 4519043/100 Wire 1 x 4 mm² Red 100 m