
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
2.5 mm²
Polyvinyl chloride
3.70 mm
750 V
4519052/100
White
Polyvinyl chloride (PVC)
450 V
1 x 2.5 mm²
H07V2-K 1X2,5 WH
2.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
White
450 V
1
3.70 mm
Bare
Eca
15.4 mm
Other
Round
User & Safety Instructions 3368667 LAPP 4519052/100 Wire 1 x 2.5 mm² White 100 m