
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
Polyvinyl chloride
4.20 mm
750 V
4519093/100
Orange
Polyvinyl chloride (PVC)
450 V
H07V2-K 1X4 OR
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Orange
450 V
1
4.20 mm
Bare
Eca
17.4 mm
Other
Round
User & Safety Instructions 3368685 LAPP 4519093/100 Wire Orange 100 m