
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
10 mm²
Polyvinyl chloride
6.20 mm
750 V
4519095/100
Orange
Polyvinyl chloride (PVC)
450 V
1 x 10 mm²
H07V2-K 1x10 OR
10 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Orange
450 V
1
6.20 mm
Bare
Eca
25.4 mm
Other
Round
User & Safety Instructions 3368643 LAPP 4519095/100 Wire 1 x 10 mm² Orange 100 m