
Highlights & Details
H07V-K PVC-conductor in einweg-gro sskarton
Technical specifications
- Finely-stranded copper wire
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
1500 m
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H07V-K
- Outside Ø
3.40 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4520001K
- Factory colour
Green
Yellow
- Insulation
PVC YI 1
- Core layout
Finely stranded
- Core layout
27 x 0.254 mm²
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0298 Part 4.
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K EMBOSS 1X1,5 GNYE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022779 LAPP 4520001K Strand H07V-K 1 x 1.50 mm² Green, Yellow 1500 m
User & Safety Instructions
User & Safety Instructions 1022779 LAPP 4520001K Strand H07V-K 1 x 1.50 mm² Green, Yellow 1500 m
Description
Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Einweg-Gro sskarton (1500 m).
- This text is machine translated.





