
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
16 mm²
- Insulation material
PVC
- Cross section (each core) (part 2)
16 mm²
- Cable type
H07V-K
- No. of leads (part 2)
1 x
- Nominal voltage
750 V
- Manufacturer part #
4520006/500
- Max. length sold by the metre
500 m
- Nominal voltage U0
450 V
- Cross section
1 x 16 mm² + 1 x 16 mm²
- Type
H07V-K 1X16 GNYE
16 mm²
Polyvinyl chloride (PVC)
According to IEC/EN 60332-1-2
750 V
Copper
Class 5 = flexible
-40-70 °C
Green/yellow
450 V
1
FALSE
Bare
Eca
40.5 mm
Other
Round
Other
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362307 LAPP 4520006/500 Wire H07V-K 1 x 16 mm² + 1 x 16 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3362307 LAPP 4520006/500 Wire H07V-K 1 x 16 mm² + 1 x 16 mm² 500 m
Description
This text is machine translated.

