
Highlights & Details
X07V-K single wire
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
4 mm²
- Cable features
Flame-retardant
Flexible
- Cable type
X07V-K
- Outside Ø
4.80 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4520123
- Factory colour
Green
- Core layout
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
VDE 0281 · HD 21
- Test voltage
2500 V
- Cross section
1 x 4 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
X07V-K 1X4 GN
- Standards
Flame-resistant according to IEC 60332-1-2
- Cable type
X07V-K
- Nominal voltage (details)
450/750 V
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046886 LAPP 4520123 Strand X07V-K 1 x 4 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1046886 LAPP 4520123 Strand X07V-K 1 x 4 mm² Green 100 m
Description
• For direct wiring in platforms, channels and trays only as a voltage equalising cable


