
Number
Highlights & Details
H07V-K PVC-conductor
- Nominal voltage (details) 450/750 V
Technical specifications
- Finely-stranded copper wire
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
H07V-K
- Outside Ø
13 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4521013/1
- Factory colour
Black
- Insulation
PVC YI 1
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Max. length sold by the metre
50 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0298 Part 4.
- Test voltage
2500 V
- Cross section
1 x 50 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K
- Cable type
H07V-K
- Nominal voltage (details)
450/750 V
- Type
H07V-K 1.5
- Cross section
1 x 50 mm²
- Current load capacity
According to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603050 LAPP 4521013/1 Strand H07V-K 1 x 50 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 603050 LAPP 4521013/1 Strand H07V-K 1 x 50 mm² Black Sold per metre
Information
Information 603050 LAPP 4521013/1 Strand H07V-K 1 x 50 mm² Black Sold per metre
Description
Scope of delivery
- Sold by the metre






