
Number
Highlights & Details
LiYCY Single wire PVC - transparent
- With maximum EMI shielding
- tinned wire, fine wire
Technical specifications
- Tinned Cu-mesh wireshield
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Shielded
Flexible
- Cable type
LiYCY
- Outside Ø
3.90 mm
- Nominal voltage
350 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4530103/500
- Factory colour
Transparent
- Core layout
Wires made of tin-plated copper wires
- Sold per metre
No
- Certification marks
VDE-Vorschrift: VDE 0812V
- Test voltage
1200 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LiYCY 1x0,5
- Peak operating voltage
(not for heavy current applications) 350 V
- Temperature range
-5 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334419 LAPP 4530103/500 Strand LiYCY 1 x 0.50 mm² Transparent 500 m
User & Safety Instructions
User & Safety Instructions 1334419 LAPP 4530103/500 Strand LiYCY 1 x 0.50 mm² Transparent 500 m


