
Number
Total (1 m = € 2.65)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
LiYCY Single wire PVC - transparent
- With maximum EMI shielding
- tinned wire, fine wire
Technical specifications
- Tinned Cu-mesh wireshield
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Shielded
Flexible
- Cable type
LiYCY
- Outside Ø
6 mm
- Nominal voltage
350 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4530107
- Factory colour
Transparent
- Core layout
Finely stranded
- Sold per metre
No
- Certification marks
VDE-Vorschrift: VDE 0812V
- Test voltage
1200 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LIYCY 1X2,5
- Peak operating voltage
(not for heavy current applications) 350 V
- Temperature range
-5 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1024745 LAPP 4530107 Strand LiYCY 1 x 2.50 mm² Transparent 100 m
User & Safety Instructions
User & Safety Instructions 1024745 LAPP 4530107 Strand LiYCY 1 x 2.50 mm² Transparent 100 m
Description
Shielded single-conductor cable is especially used when wiring measuring equipment, switchgear cabinets, electrical components, transmitting and receiving stations.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiYCY.


