
Highlights & Details
Connection and control line H07RN-F
Technical specifications
- Product type
Connection cable
- Cable type
H07RN-F
- No. of leads
4 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
4 x 1.5 mm² + 4 x 1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
High flexural strength
- Factory colour
Black
- Outside Ø
13.1 mm
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
4533063/100
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
According to EN 50525-2-21
- Wire ID code
Like VDE 0293-308
- Type
H07RN-F4G1,5
- Max. length sold by the metre
100 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336336 LAPP 4533063/100 Connection cable H07RN-F 4 x 1.5 mm² + 4 x 1.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1336336 LAPP 4533063/100 Connection cable H07RN-F 4 x 1.5 mm² + 4 x 1.5 mm² Black 100 m
Description
This text is machine translated.


