

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Pilot wire
1 x
Sold per metre
0.75 mm²
PVC
Flame-retardant
Flexible
LiFY
2.50 mm
500 V
18
No
No
4560016S
Red
Extremely fine strands according to VDE 0295 (0.07 mm)
0.07 mm
100 m
Yes
300 V
3000 V
1 x 0.75 mm²
LiFY
LIFY
LIFY
500 V
LIFY
1 x 75 mm²
-15 - +70 °C
Datasheet 600500 LAPP 4560016S Pilot wire LiFY 1 x 0.75 mm² Red Sold per metre
User & Safety Instructions 600500 LAPP 4560016S Pilot wire LiFY 1 x 0.75 mm² Red Sold per metre
Information 600500 LAPP 4560016S Pilot wire LiFY 1 x 0.75 mm² Red Sold per metre