
Number
Highlights & Details
LAPP 4560021S Pilot wire LiFY 1 x 0.75 mm² Blue Sold per metre
- Cold flexible PVC insulation
Technical specifications
- Product type
Pilot wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
LiFY
- Outside Ø
4 mm
- Nominal voltage
1000 V
- AWG max.
18
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4560021S
- Factory colour
Blue
- Core layout
Extremely fine strands according to VDE 0295 (0.07 mm)
- Core layout
0.07 mm
- Max. length sold by the metre
50 m
- Sold per metre
Yes
- Test voltage
3000 V
- Cross section
1 x 0.75 mm²
- Type
LiFY
- Standards
LIFY
- Cable type
LIFY
- Nominal voltage (details)
1000 V
- Type
LIFY
- Cross section
1 x 75 mm²
- Temperature range
-15 - +70 °C
Documents & Downloads
Datasheet
Datasheet 600289 LAPP 4560021S Pilot wire LiFY 1 x 0.75 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 600289 LAPP 4560021S Pilot wire LiFY 1 x 0.75 mm² Blue Sold per metre
Information
Information 600289 LAPP 4560021S Pilot wire LiFY 1 x 0.75 mm² Blue Sold per metre




