
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.08
10
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Highlights & Details
LAPP 4560023 Pilot wire LiFY 1 x 1 mm² Black Sold per metre
- Cold flexible PVC insulation
Technical specifications
- Product type
Pilot wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
LiFY
- Outside Ø
2.70 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4560023
- Factory colour
Black
- Core layout
Extremely fine strands according to VDE 0295 (0.07 mm)
- Core layout
259 x 0.07 mm
- Max. length sold by the metre
1000 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
1 x 1 mm²
- Type
LiFY
- Standards
LIFY
- Nominal voltage (details)
500 V
- Temperature range
-15 - +70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 606355 LAPP 4560023 Pilot wire LiFY 1 x 1 mm² Black Sold per metre
Information
Information 606355 LAPP 4560023 Pilot wire LiFY 1 x 1 mm² Black Sold per metre
Description
This testing wire is highly flexible and is widely used as a test lead.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard LiFY.




