
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
50 m
10 mm²
6.6 mm
4560087/50
750 V
450 V
1 x 10 mm²
LiFY 1X10 GNYE
10 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-30-70 °C
Green/yellow
450 V
1
6.6 mm
FALSE
Bare
52.8 mm
Other
Round
Other
FALSE
FALSE
FALSE
FALSE
No
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 3388106 LAPP 4560087/50 Wire 1 x 10 mm² 50 m
User & Safety Instructions 3388106 LAPP 4560087/50 Wire 1 x 10 mm² 50 m