
Number
Highlights & Details
LAPP 4571124 Round Earthing Tape M8 16 mm²
- Fixed lengths, highly flexible
Technical specifications
- Product type
Round
- Length
300 mm
- Packaged
Yes
- No. of leads
1 x
- Halogen-free
No
- Manufacturer part #
4571124
- Content
1 pc(s)
- Core layout
Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
- Sold per metre
No
- Test voltage
2500 V
- Cross section
1 x 16 mm²
- Cross section (each core)
16 mm²
- Max. temperature range (flexible installation)
+40 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+40 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
EB rund
- Connection
M8
- Type
Round
- Cross section
16 mm²
- Temperature range
-30 - +40 °C
Documents & Downloads
Datasheet
Datasheet 603414 LAPP 4571124 Round Earthing Tape M8 16 mm²
Datasheet 603414 LAPP 4571124 Round Earthing Tape M8 16 mm²
User & Safety Instructions
User & Safety Instructions 603414 LAPP 4571124 Round Earthing Tape M8 16 mm²
Information
Information 603414 LAPP 4571124 Round Earthing Tape M8 16 mm²
Description
Scope of delivery
- Piece (300 mm).



