
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
100 m
6 mm²
750 V
4724075/100
450 V
1 x 6 mm²
H07Z1-K Type 2 1x6 BK
6 mm²
Other
750 V
Copper
Class 5 = flexible
-40-70 °C
Black
450 V
FALSE
1
FALSE
FALSE
Bare
Cca
s1b
a1
21.2 mm
Other
Round
Black
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 3362430 LAPP 4724075/100 Wire 1 x 6 mm² 100 m
User & Safety Instructions 3362430 LAPP 4724075/100 Wire 1 x 6 mm² 100 m