
Highlights & Details
H05Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
2500 m
- Cross section (each core)
0.75 mm²
- Cable features
Flame-retardant
Halogen-free
Flexible
Harmonised
- Cable type
H05Z-K
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
4725022K
- Factory colour
Blue
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- Test voltage
2500 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
H05Z-K 90°C EMBOSS 1X0,75 BU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022354 LAPP 4725022K Strand H05Z-K 1 x 0.75 mm² Blue 2500 m
User & Safety Instructions
User & Safety Instructions 1022354 LAPP 4725022K Strand H05Z-K 1 x 0.75 mm² Blue 2500 m
Description
This text is machine translated.






