
Number
Highlights & Details
H05Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Flame-retardant
Halogen-free
Flexible
Harmonised
- Cable type
H05Z-K
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
4725043
- Factory colour
Red
- Core layout
Fine-wired strands made of blank copper wires
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- Test voltage
2500 V
- Cross section
1 x 1 mm²
- Type
H05Z-K
Documents & Downloads
Datasheet
Datasheet 608705 LAPP 4725043 Strand H05Z-K 1 x 1 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 608705 LAPP 4725043 Strand H05Z-K 1 x 1 mm² Red Sold per metre
Information
Information 608705 LAPP 4725043 Strand H05Z-K 1 x 1 mm² Red Sold per metre
Description
This text is machine translated.





