
Number
Total (1 m = € 0.40)
€ 40.33
plus VAT.
14-day return policy included
Highlights & Details
H05Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Flame-retardant
Halogen-free
Flexible
Harmonised
- Cable type
H05Z-K
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
4725122
- Factory colour
Green
- Core layout
Fine-wired strands made of blank copper wires
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- Test voltage
2500 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
H05Z-K 90°C 1X0,75 GN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022327 LAPP 4725122 Strand H05Z-K 1 x 0.75 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1022327 LAPP 4725122 Strand H05Z-K 1 x 0.75 mm² Green 100 m
Description
Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.
This text is machine translated.
This text is machine translated.





