
Number
Highlights & Details
H07Z-K 90°C single wire
- Flame-resistant according to IEC 60332-2-2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
10 mm²
- Cable features
Flame-retardant
Halogen-free
Harmonised
Flexible
- Cable type
H07Z-K
- Outside Ø
7.10 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
4726005/1
- Factory colour
Green
Yellow
- Core layout
Copper strand Braid, finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0282 Part 9 / HD 22.9 S1
- Test voltage
2500 V
- Cross section
1 x 10 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
H07Z-K
Documents & Downloads
Datasheet
Datasheet 609715 LAPP 4726005/1 Strand H07Z-K 1 x 10 mm² Green, Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 609715 LAPP 4726005/1 Strand H07Z-K 1 x 10 mm² Green, Yellow Sold per metre
Information
Information 609715 LAPP 4726005/1 Strand H07Z-K 1 x 10 mm² Green, Yellow Sold per metre
Description
This text is machine translated.




