
Highlights & Details
X07Z-K 90° C
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Flame-retardant
Halogen-free
Flexible
- Cable type
X07Z-K
- Outside Ø
3.50 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
4726121
- Factory colour
Green
- Core layout
Fine-stranded copper wire to wire class 5 acc. to IEC 60228/VDE 0295
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
X07Z-K 90°C 1X1,5 GN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046976 LAPP 4726121 Strand X07Z-K 1 x 1.50 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1046976 LAPP 4726121 Strand X07Z-K 1 x 1.50 mm² Green 100 m
Description
H07Z-K 90° C-halogen-free single conductor. For use in the control cabinet. For wiring lights, equipment, switchboard and distribution panels. For laying in pipes, on, in and under plaster as well as in closed installation channels
In buildings containing large numbers of people or material assets. For use in dry rooms.
This text is machine translated.
In buildings containing large numbers of people or material assets. For use in dry rooms.
This text is machine translated.




