
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Microphone cable
5 x
0.14 mm²
5 x 0.14 mm²
Shielded
Common shield
Flame-retardant
4.50 mm
Black
Sold per metre
1000 V
8
8
No
Yes
No
Yes
49900202
PVC
-20 °C
+70 °C
-5 °C
+70 °C
Plain copper
1 x 0.10 mm
Yes
FBC
500 m
Datasheet 608418 LAPP 49900202 Microphone cable 5 x 0.14 mm² Black Sold per metre
Information 608418 LAPP 49900202 Microphone cable 5 x 0.14 mm² Black Sold per metre