
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Microphone cable
2 x
0.75 mm²
2 x 0.75 mm²
Shielded
Flame-retardant
5.50 mm
Black
Sold per metre
1000 V
8
8
No
Yes
No
Yes
49900208
PVC
-20 °C
+70 °C
-5 °C
+70 °C
Copper, tin-plated
1 x 0.10 mm
LiFYCY
500 m
Information 608586 LAPP 49900208 Microphone cable 2 x 0.75 mm² Black Sold per metre