
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€
Technical specifications
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Thread length
10 mm
- Length
17.3 mm
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
51730203
- Type
SKINDICHT VENT UL 12x1,5 LGY plus
- Certification marks
CURus approved version
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1310107 LAPP 51730203 SKINDICHT VENT UL 12x1,5 LGY plus M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1310107 LAPP 51730203 SKINDICHT VENT UL 12x1,5 LGY plus M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Ventilation system for housing; Enstehung of condensation in electronics enclosures prevents; Druckausgleichselemte guarantee a trouble-free and low-maintenance operation.
This text is machine translated.
This text is machine translated.

































