
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Brass
- External thread
M12
- Material
Brass
- Clamp Ø
3 mm
- Terminal Ø (max.)
6 mm
- Thread length
5 mm
- Length
25 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
14 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.612 M
- Type
50.612 M
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1429914 Jacob 50.612 M Cable gland with strain relief M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429914 Jacob 50.612 M Cable gland with strain relief M12 Brass Brass 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.29*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































