
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 7.55
-28 %
€ 5.45
plus VAT.
Highlights & Details
LAPP 52000860 Cable gland PG13.5 Brass Brass 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
PG13.5
- Material
Brass
- Clamp Ø
14 mm
- Terminal Ø (max.)
16.5 mm
- Thread length
7.5 mm
- Min. temperature
-20 °C
- Max. temperature
+200 °C
IP20
- Spanner size
22 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52000860
- Type
SKINDICHT® SH PG 13,5
- Material (details)
Nickel-plated brass
- Type
SKINDICHT SH PG 13.5
- Clamping range diameter mm
14 - 16.5 mm
- Size
PG13.5
Documents & Downloads
Datasheet
Datasheet 535860 LAPP 52000860 Cable gland PG13.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535860 LAPP 52000860 Cable gland PG13.5 Brass Brass 1 pc(s)
Information
Information 535860 LAPP 52000860 Cable gland PG13.5 Brass Brass 1 pc(s)
Description
Extremely robust and solid strain relief cable gland Application areas: construction sites, plant engineering, engine construction etc.

