
Number
Total (€ 17.64 / piece)
€ 21.00
-16 %
€ 17.64
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
PG36
- Material
Brass
- Clamp Ø
29 mm
- Terminal Ø (max.)
40.5 mm
- Thread length
9.5 mm
- Length
9.5 mm
- Min. temperature
-20 °C
- Max. temperature
+200 °C
IP20
- Spanner size
50 mm
- Dimensions
50 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
50
- RoHS-compliant
Yes
- Manufacturer part #
52000900
- Type
SKINDICHT® SH PG 36
- Material (details)
Nickel-plated brass
- Type
SKINDICHT SH PG 36
- Clamping range diameter mm
29 - 40.5 mm
- Size
PG36
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535920 LAPP 52000900 Cable gland PG36 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535920 LAPP 52000900 Cable gland PG36 Brass Brass 1 pc(s)
Information
Information 535920 LAPP 52000900 Cable gland PG36 Brass Brass 1 pc(s)
Description
Extremely robust and solid strain relief cable gland Application areas: construction sites, plant engineering, engine construction etc.

