
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 0.66
-14 %
€ 2.85
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52003530 SKINDICHT® SM PG16 with locknut PG16 PG16 Brass Brass 1 pc(s)
- Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
Our service for you
Technical specifications
- Features
with locknut
- Internal thread
PG16
- Factory colour
Brass
- External thread
PG16
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52003530
- Type
SKINDICHT® SM PG16
- Material (details)
Nickel-plated brass
- Type
SM PG16
Documents & Downloads
Datasheet
Datasheet 527797 LAPP 52003530 SKINDICHT® SM PG16 with locknut PG16 PG16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527797 LAPP 52003530 SKINDICHT® SM PG16 with locknut PG16 PG16 Brass Brass 1 pc(s)
Information
Information 527797 LAPP 52003530 SKINDICHT® SM PG16 with locknut PG16 PG16 Brass Brass 1 pc(s)
Description
Brass hexagon locknuts are required wherever cable glands have to be fastened or thin housing walls only permit through holes. With PG connecting thread.


