
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.25
6
8% = € 0.10
€ 1.15
10
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.25 / piece)
€ 2.50
plus VAT.
Highlights & Details
LAPP 52003540 SKINDICHT® SM PG21 with locknut PG21 PG21 Brass Brass 1 pc(s)
- Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
Our service for you
Technical specifications
- Features
with locknut
- Internal thread
PG21
- Factory colour
Brass
- External thread
PG21
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52003540
- Type
SKINDICHT® SM PG21
- Material (details)
Nickel-plated brass
- Type
SM PG21
Documents & Downloads
Datasheet
Datasheet 527810 LAPP 52003540 SKINDICHT® SM PG21 with locknut PG21 PG21 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527810 LAPP 52003540 SKINDICHT® SM PG21 with locknut PG21 PG21 Brass Brass 1 pc(s)
Information
Information 527810 LAPP 52003540 SKINDICHT® SM PG21 with locknut PG21 PG21 Brass Brass 1 pc(s)
Description
Brass hexagon locknuts are required wherever cable glands have to be fastened or thin housing walls only permit through holes. With PG connecting thread.


