
Technical specifications
- Inner diameter: 11/15/18/20 mm
- Features
Adjustable sealing ring
- Outside Ø
26 mm
- Factory colour
Black (RAL 9005)
- Size
PG21
- Height
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Material
Neoprene
- Halogen-free
No
- Content
100 pc(s)
- Dim
11/15/18/20 mm
- Dimensions
11/15/18/20 mm mm
- RoHS-compliant
Yes
- Manufacturer part #
52003720
- Type
SKINDICHT E PG 21
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043019 LAPP 52003720 SKINDICHT E PG 21 Adjustable sealing ring PG21 Neoprene Black (RAL 9005) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1043019 LAPP 52003720 SKINDICHT E PG 21 Adjustable sealing ring PG21 Neoprene Black (RAL 9005) 100 pc(s)
Description
A seal for different clamping ranges. Easy out breaking of the various cuts.
This text is machine translated.
This text is machine translated.

