
Number
Highlights & Details
LAPP 52006143 SKINDICHT® BLK-GL-M32 M32 M32 Polyamide Black (RAL 9005) 1 pc(s)
- Hole plug made of glass fibre reinforced polyamide with metric thread, protection class IP 54.
Our service for you
Technical specifications
- Factory colour
Black (RAL 9005)
- External thread
M32
- Size
M32
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006143
- Type
SKINDICHT® BLK-GL-M32
- Material (details)
Polyamide glass fibre reinforced
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 532354 LAPP 52006143 SKINDICHT® BLK-GL-M32 M32 M32 Polyamide Black (RAL 9005) 1 pc(s)
Datasheet 532354 LAPP 52006143 SKINDICHT® BLK-GL-M32 M32 M32 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532354 LAPP 52006143 SKINDICHT® BLK-GL-M32 M32 M32 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 532354 LAPP 52006143 SKINDICHT® BLK-GL-M32 M32 M32 Polyamide Black (RAL 9005) 1 pc(s)

