
Number
Highlights & Details
LAPP 52006600 SKINDICHT® BLK-M12 M12 M12 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- Hole plug made of impact resistant polystyrene with metric thread, {protection class} IP 54.
Our service for you
Technical specifications
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Size
M12
IP54
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Material
Polystyrene (EPS)
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006600
- Type
SKINDICHT® BLK-M12
- Material (details)
Impact resistant polystyrene
- Type
SKINDICHT® BLK-M12
- Temperature range
-25 - +60 °C
Documents & Downloads
Datasheet
Datasheet 601172 LAPP 52006600 SKINDICHT® BLK-M12 M12 M12 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601172 LAPP 52006600 SKINDICHT® BLK-M12 M12 M12 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Information
Information 601172 LAPP 52006600 SKINDICHT® BLK-M12 M12 M12 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

