
Number
Highlights & Details
LAPP 52015720 Cable gland PG11 Brass Brass 1 pc(s)
- PG brass screwed thread nickel-plated, protection class IP 68.
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
PG11
- Material
Brass
- Clamp Ø
4 mm
- Terminal Ø (max.)
10 mm
- Thread length
6 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
20 mm
- Weight
26.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52015720
- Type
SKINTOP® MS PG11
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
- Type
MS PG11
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527681 LAPP 52015720 Cable gland PG11 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527681 LAPP 52015720 Cable gland PG11 Brass Brass 1 pc(s)
Information
Information 527681 LAPP 52015720 Cable gland PG11 Brass Brass 1 pc(s)
Description
Scope of delivery
- Locknut not included



