Number
Highlights & Details
LAPP 52100301 SKINDICHT EKU-M 16x1,5/20x1,5 M16 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M20
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52100301
- Type
SKINDICHT EKU-M 16x1,5/20x1,5
Documents & Downloads
Datasheet
Datasheet 536002 LAPP 52100301 SKINDICHT EKU-M 16x1,5/20x1,5 M16 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536002 LAPP 52100301 SKINDICHT EKU-M 16x1,5/20x1,5 M16 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 536002 LAPP 52100301 SKINDICHT EKU-M 16x1,5/20x1,5 M16 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.