Number
Highlights & Details
LAPP 52100302 SKINDICHT EKU-M 20x1,5/25x1,5 M20 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M25
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52100302
- Type
SKINDICHT EKU-M 20x1,5/25x1,5
Documents & Downloads
Datasheet
Datasheet 536015 LAPP 52100302 SKINDICHT EKU-M 20x1,5/25x1,5 M20 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536015 LAPP 52100302 SKINDICHT EKU-M 20x1,5/25x1,5 M20 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 536015 LAPP 52100302 SKINDICHT EKU-M 20x1,5/25x1,5 M20 M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.