
Number
Highlights & Details
LAPP 52100622 SKINDICHT® E-M20 Adjustable sealing ring M20 M20 Neoprene Black 1 pc(s)
- For metric cable glands
- For different cable diameters
Our service for you
Technical specifications
- Features
Adjustable sealing ring
- Outside Ø
17.6 mm
- Factory colour
Black
- External thread
M20
- Size
M20
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Material
Neoprene
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52100622
- Type
SKINDICHT® E-M20
- Material (details)
CR
- Type
E-M20
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603542 LAPP 52100622 SKINDICHT® E-M20 Adjustable sealing ring M20 M20 Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603542 LAPP 52100622 SKINDICHT® E-M20 Adjustable sealing ring M20 M20 Neoprene Black 1 pc(s)
Information
Information 603542 LAPP 52100622 SKINDICHT® E-M20 Adjustable sealing ring M20 M20 Neoprene Black 1 pc(s)



