
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.42
15
10% = € 0.04
€ 0.38
25
12% = € 0.05
€ 0.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.42 / piece)
€ 2.10
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52100623 SKINDICHT® E-M25 Adjustable sealing ring M25 Neoprene Black 1 pc(s)
- For metric cable glands
- For different cable diameters
Our service for you
Technical specifications
- Features
Adjustable sealing ring
- Outside Ø
22.6 mm
- Factory colour
Black
- Size
M25
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Material
Neoprene
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52100623
- Type
SKINDICHT® E-M25
- Material (details)
CR
- Type
E-M25
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603543 LAPP 52100623 SKINDICHT® E-M25 Adjustable sealing ring M25 Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603543 LAPP 52100623 SKINDICHT® E-M25 Adjustable sealing ring M25 Neoprene Black 1 pc(s)
Information
Information 603543 LAPP 52100623 SKINDICHT® E-M25 Adjustable sealing ring M25 Neoprene Black 1 pc(s)
Description
Cut sealing rings make individual adjustment possible simply by out breaking of the various cuts customization to different cable diameters.



