
Technical specifications
- Inner diameter: 23/26/29/32 mm
- Features
Adjustable sealing ring
- Outside Ø
37.6 mm
- Factory colour
Black
- External thread
M40
- Size
M40
- Clamp Ø
23 mm
- Terminal Ø (max.)
32 mm
- Height
12 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Material
Rubber
- Halogen-free
No
- Content
50 pc(s)
- Dim
23/26/29/32
- Dimensions
23/26/29/32 mm
- RoHS-compliant
Yes
- Manufacturer part #
52100625
- Type
SKINDICHT E-M 40 EINSCHNITTDICHTRING
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043057 LAPP 52100625 SKINDICHT E-M 40 EINSCHNITTDICHTRING Adjustable sealing ring M40 M40 Rubber Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1043057 LAPP 52100625 SKINDICHT E-M 40 EINSCHNITTDICHTRING Adjustable sealing ring M40 M40 Rubber Black 50 pc(s)
Description
A seal for different clamping ranges. Easy out breaking of the various cuts.
This text is machine translated.
This text is machine translated.

