
Highlights & Details
SKINDICHT ® E-M seal insert
Our service for you
Technical specifications
- Inner diameter: 30/33/36/39 mm
- Features
Adjustable sealing ring
- Outside Ø
47.6 mm
- Factory colour
Black
- External thread
M50
- Size
M50
- Height
14 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Material
Rubber
- Halogen-free
No
- Content
50 pc(s)
- Dim
30/33/36/39
- Dimensions
30/33/36/39 mm
- RoHS-compliant
Yes
- Manufacturer part #
52100626
- Type
SKINDICHT E-M 50 EINSCHNITTDICHTRING
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1043058 LAPP 52100626 SKINDICHT E-M 50 EINSCHNITTDICHTRING Adjustable sealing ring M50 M50 Rubber Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1043058 LAPP 52100626 SKINDICHT E-M 50 EINSCHNITTDICHTRING Adjustable sealing ring M50 M50 Rubber Black 50 pc(s)
Description
A seal for different clamping ranges. Easy out breaking of the various cuts.
This text is machine translated.
This text is machine translated.

