
Number
Highlights & Details
LAPP 52103000 SKINDICHT® SM-M12 x 1.5 with locknut M12 x 1.5 M12 M12 Brass Brass 1 pc(s)
- Metric brass locknuts nickel-coated according to EN 50262
Our service for you
Technical specifications
- Features
with locknut
- Internal thread
M12
- Factory colour
Brass
- External thread
M12 x 1.5
- Size
M12
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103000
- Type
SKINDICHT® SM-M12 x 1.5
- Material (details)
Nickel-plated brass according to EN 50262
- Type
SM-M12 x 1.5
Documents & Downloads
Datasheet
Datasheet 526883 LAPP 52103000 SKINDICHT® SM-M12 x 1.5 with locknut M12 x 1.5 M12 M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526883 LAPP 52103000 SKINDICHT® SM-M12 x 1.5 with locknut M12 x 1.5 M12 M12 Brass Brass 1 pc(s)
Information
Information 526883 LAPP 52103000 SKINDICHT® SM-M12 x 1.5 with locknut M12 x 1.5 M12 M12 Brass Brass 1 pc(s)


