
Number
Highlights & Details
LAPP 52103050 SKINDICHT® SM-M40 x 1.5 halogen-free M40 M40 x 1.5 Brass Brass 1 pc(s)
- Metric brass locknuts nickel-coated according to EN 50262
Technical specifications
- Features
halogen-free
- Internal thread
M40
- Factory colour
Brass
- Size
M40 x 1.5
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
21.00
- Manufacturer part #
52103050
- Type
SKINDICHT® SM-M40 x 1.5
- Material (details)
Nickel-plated brass according to EN 50262
- Type
SM-M40 x 1.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526949 LAPP 52103050 SKINDICHT® SM-M40 x 1.5 halogen-free M40 M40 x 1.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526949 LAPP 52103050 SKINDICHT® SM-M40 x 1.5 halogen-free M40 M40 x 1.5 Brass Brass 1 pc(s)
Information
Information 526949 LAPP 52103050 SKINDICHT® SM-M40 x 1.5 halogen-free M40 M40 x 1.5 Brass Brass 1 pc(s)


