
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103060 SKINDICHT® SM-M50 x 1.5 M50 x 1.5 M50 M50 Brass Brass 1 pc(s)
- Metric brass locknuts nickel-coated according to EN 50262
Technical specifications
- Internal thread
M50
- Factory colour
Brass
- External thread
M50 x 1.5
- Size
M50
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
54.00
- Manufacturer part #
52103060
- Type
SKINDICHT® SM-M50 x 1.5
- Material (details)
Nickel-plated brass according to EN 50262
- Type
SM-M50 x 1.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526962 LAPP 52103060 SKINDICHT® SM-M50 x 1.5 M50 x 1.5 M50 M50 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526962 LAPP 52103060 SKINDICHT® SM-M50 x 1.5 M50 x 1.5 M50 M50 Brass Brass 1 pc(s)
Information
Information 526962 LAPP 52103060 SKINDICHT® SM-M50 x 1.5 M50 x 1.5 M50 M50 Brass Brass 1 pc(s)
Description
Brass hexagon locknuts are required wherever cable glands have to be fastened or thin housing walls only permit through holes.


