Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103110 SKINDICHT® BL-M16 x 1,5 M16 M16 Brass Brass 1 pc(s)
- Metric blind plug made of brass
- EN 50262
Our service for you
Technical specifications
- Factory colour
Brass
- External thread
M16
- Size
M16
IP54
- Min. temperature
-60 °C
- Max. temperature
+200 °C
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103110
- Type
SKINDICHT® BL-M16 x 1,5
- Material (details)
Blind plugs: Nickel-plated brass
- Type
BL-M16 x 1.5
- Temperature range
-60 to +200 °C
Documents & Downloads
Datasheet
Datasheet 601315 LAPP 52103110 SKINDICHT® BL-M16 x 1,5 M16 M16 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601315 LAPP 52103110 SKINDICHT® BL-M16 x 1,5 M16 M16 Brass Brass 1 pc(s)
Information
Information 601315 LAPP 52103110 SKINDICHT® BL-M16 x 1,5 M16 M16 Brass Brass 1 pc(s)
Description
Brass blind plugs with metric threads according to EN 50262 are used to ensure the protection level if the bores present are no longer used.