Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103130 SKINDICHT® BL-M25 x 1,5 M25 M25 Brass Brass 1 pc(s)
- Metric blind plug made of brass
- EN 50262
Technical specifications
- Factory colour
Brass
- External thread
M25
- Size
M25
IP54
- Min. temperature
-60 °C
- Max. temperature
+200 °C
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103130
- Type
SKINDICHT® BL-M25 x 1,5
- Material (details)
Blind plugs: Nickel-plated brass
- Type
RWV-M25 x 1.5
- Temperature range
-60 to +200 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601341 LAPP 52103130 SKINDICHT® BL-M25 x 1,5 M25 M25 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601341 LAPP 52103130 SKINDICHT® BL-M25 x 1,5 M25 M25 Brass Brass 1 pc(s)
Information
Information 601341 LAPP 52103130 SKINDICHT® BL-M25 x 1,5 M25 M25 Brass Brass 1 pc(s)
Description
Brass blind plugs with metric threads according to EN 50262 are used to ensure the protection level if the bores present are no longer used.