
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 11.76
-7 %
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103150 SKINDICHT® BL-M40 x 1,5 M40 M40 Brass Brass 1 pc(s)
- Metric blind plug made of brass
- EN 50262
Our service for you
Technical specifications
- Factory colour
Brass
- External thread
M40
- Size
M40
IP54
- Min. temperature
-60 °C
- Max. temperature
+200 °C
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103150
- Type
SKINDICHT® BL-M40 x 1,5
- Material (details)
Blind plugs: Nickel-plated brass
- Type
BL-M40 x 1.5/PG11
- Temperature range
-60 to +200 °C
Documents & Downloads
Datasheet
Datasheet 600933 LAPP 52103150 SKINDICHT® BL-M40 x 1,5 M40 M40 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 600933 LAPP 52103150 SKINDICHT® BL-M40 x 1,5 M40 M40 Brass Brass 1 pc(s)
Information
Information 600933 LAPP 52103150 SKINDICHT® BL-M40 x 1,5 M40 M40 Brass Brass 1 pc(s)
Description
Brass blind plugs with metric threads according to EN 50262 are used to ensure the protection level if the bores present are no longer used.



