
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52103300 SKINDICHT® SM-PE M12 with PG clamps M12 M12 Brass Brass 1 pc(s)
- Metric EMC brass locknut with prongs for secure contacting.
Technical specifications
- Features
with PG clamps
- Internal thread
M12
- Factory colour
Brass
- Size
M12
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
4.00
- Manufacturer part #
52103300
- Type
SKINDICHT® SM-PE M12
- Material (details)
Nickel-plated brass
- Type
SM-PE M12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526988 LAPP 52103300 SKINDICHT® SM-PE M12 with PG clamps M12 M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526988 LAPP 52103300 SKINDICHT® SM-PE M12 with PG clamps M12 M12 Brass Brass 1 pc(s)
Information
Information 526988 LAPP 52103300 SKINDICHT® SM-PE M12 with PG clamps M12 M12 Brass Brass 1 pc(s)
Description
These locknuts are required wherever varnished, anodized or powder-coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.


